Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €592.600 |
Price for:Each
Minimum: 1
Multiple: 1
€592.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAMD21BLDC24V-STK
Order Code3629515
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NameSAMD21
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberATSAMD21BL
Kit ContentsAT24VBLDC Driver Board, ATSAMD21MOTOR MCU Card, BLDC Motor, Chassis Plate, Adapter, Micro-USB Cable
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ATSAMD21BLDC24V-STK is a BLDC 24V motor control kit. The kit contains an MCU control board featuring the ATSAMD21 microcontroller and embedded debugger and a driver board with ON Semiconductor drivers supporting motors operating up to 24V DC. The PCB is mounted on a chassis with a motor and can be directly connected to a PC running Studio and START for immediate development and debug of motor control applications.
- Pluggable MCU board interface supporting Atmel's SMART / ARM ATSAMD21 microcontroller
- Three half-bridge MOSFET drivers (ON Semi NTMFS4983NF)
- Phase current sensing for Field-Oriented Control (FOC)
- Support for both Sensorless Back EMF operation, and Hall and Encoder sensor-based operation
- Embedded debugger
- Supported with application examples in Atmel Software Framework and Atmel START
- Over current protection and Over voltage protection at 30VDC
- Xplained PRO extension interface
- LED fault indications
Contents
24V motor control driver board, SAMD21 MCU board, 100-240VAC to 24VDC Adapter, Motor and chassis assembly.
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
SAMD21
Core Sub-Architecture
Cortex-M0+
Kit Contents
AT24VBLDC Driver Board, ATSAMD21MOTOR MCU Card, BLDC Motor, Chassis Plate, Adapter, Micro-USB Cable
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
ATSAMD21BL
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001