Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.650 |
25+ | €4.940 |
100+ | €4.090 |
250+ | €3.670 |
Product Information
Product Overview
SMART SAMD21 series 32-bit Low-power Microcontroller based on the high-performance ARM Cortex-M0+ RISC processor. It operates at a maximum speed of 48MHz and features 256kB of flash memory and 32kB of SRAM. Peripherals include six serial communication modules (SERCOM) configurable as UART/USART, three 16-bit timers/counters, 32-bit real-time clock and calendar, 20 PWM channels, one 14-channel 12-bit ADC, one 10-bit DAC, full speed USB device and embedded host and support for up to 120 touch channels. The device operates from 1.62 to 3.63V.
- ARM cortex-M0+ CPU running at up to 48MHz
- Single-cycle hardware multiplier
- Micro trace buffer (MTB)
- Power-on reset (POR) and brown-out detection (BOD)
- External interrupt controller (EIC)
- 16 external interrupts
- One non-maskable interrupt
- Two-pin serial wire debug (SWD) programming, test and debugging interface
- Idle and standby sleep modes
- SleepWalking peripherals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SAM 32 Family SAM D21 Series Microcontrollers
32 bit
256KB
TQFP
I2C, SPI, USART, USB
14Channels
1.62V
-40°C
Surface Mount
SAM D2X
MSL 1 - Unlimited
ARM Cortex-M0+
48MHz
48Pins
38I/O's
32KB
12Bit
3.63V
125°C
SAM32
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for ATSAMD21G18A-AF
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate