Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATSAME51G18A-MFT
Order Code3629742
Product RangeSAM 32 Family SAM E5X Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
4000+ | €4.900 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
€19,600.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAME51G18A-MFT
Order Code3629742
Product RangeSAM 32 Family SAM E5X Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM E5X Series Microcontrollers
Device CoreARM Cortex-M4F
Data Bus Width32 bit
Operating Frequency Max100MHz
Program Memory Size256KB
No. of Pins48Pins
IC Case / PackageVQFN
No. of I/O's37I/O's
InterfacesCAN, I2C, I2S, SPI, UART, USART, USB
RAM Memory Size128KB
ADC Channels20Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.63V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilySAM32
MCU SeriesSAM E5X
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SAM 32 Family SAM E5X Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
VQFN
Interfaces
CAN, I2C, I2S, SPI, UART, USART, USB
ADC Channels
20Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SAM E5X
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M4F
Operating Frequency Max
100MHz
No. of Pins
48Pins
No. of I/O's
37I/O's
RAM Memory Size
128KB
ADC Resolution
12Bit
Supply Voltage Max
3.63V
Operating Temperature Max
125°C
MCU Family
SAM32
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423119
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability