Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €17.990 |
25+ | €16.350 |
100+ | €15.580 |
250+ | €14.810 |
Product Information
Product Overview
The ATSAME70Q21A-AN is a SMART SAM E70 series 32-bit Flash Microcontroller based on the high-performance ARM Cortex-M7 RISC (5.04 CoreMark/MHz) processor with floating point unit (FPU). It operates at a maximum speed of 300MHz and feature up to 2048kB of flash, up to 384kB of multi-port SRAM and configurable instruction and data tightly couple memories to leverage the advanced DSP capabilities of the core. SAME70Q21 features multiple networking/connectivity peripherals, including CAN-FD interface and one 10/100Mbps Ethernet MAC with specific hardware support for Audio Video Bridging (AVB). Additional communication interfaces include a HS USB host and device, a HS SDCard/SDIO/MMC interface, USARTs, SPIs and multiple TWIs. Analog features include dual 2Msps 12-bit ADCs with analog front end offering offset and gain error correction and 2Msps 12-bit DAC.
- ARM Cortex-M7 running at up to 300MHz
- 16kB of ICache and 16kB of DCache with error code correction (ECC)
- Simple and double precision hardware floating point unit (FPU)
- Memory protection unit (MPU) with 16 zones
- DSP instructions, Thumb®-2 instruction set
- Embedded trace module (ETM) with instruction trace stream, Trace port interface unit (TPIU)
- Embedded voltage regulator for single-supply operation
- Power-on-reset (POR), brown-out detector (BOD) and dual watchdog for safe operation
- One 500MHz PLL for system clock, one 480MHz PLL for USB high-speed operations
- Temperature sensor
- One dual-port 24-channel Central DMA controller (XDMAC)
- 3 to 20MHz Resonator oscillators
- RTC with Gregorian calendar mode, waveform generation in low-power modes
- RTC counter calibration circuitry compensates for 32.768kHz crystal frequency variations
- 32-bit low-power Real-time Timer (RTT)
- True random number generator (TRNG)
- Integrity check monitor (ICM). supports secure hash algorithm SHA1, SHA224 and SHA256
- Five parallel input/output controllers (PIO)
- One analog comparator with flexible input selection, selectable input hysteresis
- Low-power sleep, wait and backup modes
- Ultralow-power RTC and RTT
- 1kB of backup RAM (BRAM) with dedicated regulator
- 12-bit ITU-R BT. 601/656 Image sensor interface (ISI)
- USB 2.0 device/mini host high-speed (USBHS) at 480Mbps, 4KBs FIFO, dedicated DMA
Applications
Industrial, Motor Drive & Control, Metering, Automation & Process Control, Consumer Electronics
Technical Specifications
SAM 32 Family SAM E70 Series Microcontrollers
32 bit
2MB
LQFP
CAN, Ethernet, I2C, SPI, UART, USART, USB
24Channels
1.08V
-40°C
Surface Mount
SAM E70
MSL 3 - 168 hours
ARM Cortex-M7
300MHz
144Pins
114I/O's
384KB
12Bit
1.32V
105°C
SAM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate