Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €49.070 | 
Price for:Each
Minimum: 1
Multiple: 1
€49.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAMG55-XPRO
Order Code2491284
Technical Datasheet
Silicon ManufacturerAtmel
No. of Bits32bit
Silicon Family NameSAM G
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberATSAMG55J19
Kit ContentsEval Board ATSAMG55J19
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Silicon Manufacturer
Atmel
Silicon Family Name
SAM G
Core Sub-Architecture
Cortex-M4
Kit Contents
Eval Board ATSAMG55J19
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
ATSAMG55J19
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040823