Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €77.510 |
Price for:Each
Minimum: 1
Multiple: 1
€77.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAML22-XPRO-B
Order Code2819856
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NameSAM L22
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberATSAML22N18A
Kit ContentsXplained Pro Eval Board ATSAML22N18A, Touch Segment LCD1 Xplained Pro Extension Kit
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ATSAML22-XPRO-B is a SAM L22 XPLAINED PRO evaluation kit. This is hardware platform to evaluate the ATSAML22N18A microcontroller. Supported by the Atmel Studio integrated development platform, the kit provides easy access to the features of the Atmel ATSAML22N18A and explains how to integrate the device into a custom design.
- ATSAML22N18A microcontroller, one mechanical reset button, one mechanical programmable button
- Xplained Pro segment LCD connector: 8 COM signals, 27 SEG signals, 6 touch signals
- One QTouch® button, one yellow user LED and backup super capacitor
- 32.768kHz crystal, USB interface, device only and three Xplained Pro extension headers
- Embedded debugger: auto-ID for board identification in Atmel Studio
- One yellow status LED, one green board power LED
- Symbolic debug of complex data types including scope information
- Embedded current measurement circuitry, with Atmel Data Visualizer support for data visualization
- USB powered
- Supported with application examples in Atmel Software Framework
Contents
SAM L22 Xplained Pro evaluation kit, Touch Segment LCD1 Xplained Pro extension kit.
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
SAM L22
Core Sub-Architecture
Cortex-M0+
Kit Contents
Xplained Pro Eval Board ATSAML22N18A, Touch Segment LCD1 Xplained Pro Extension Kit
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
ATSAML22N18A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25