Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATSAMW25H18-MR210PB1961
Order Code3335286
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €14.610 |
25+ | €13.360 |
Price for:Each
Minimum: 1
Multiple: 1
€14.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAMW25H18-MR210PB1961
Order Code3335286
Technical Datasheet
Frequency RF2.484GHz
Module InterfaceSPI, UART, USB
Module ApplicationsConsumer Electronics, Home & Industrial Automation, IoT Applications, Multimedia Streaming, Safety
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
SMART SAMW25 module is based on the industry-leading low power 2.4GHz IEEE® 802.11 b/g/n Wi-Fi® ATWINC1500 SoC (System on Chip) combined with the ARM® Cortex®-M0+ based microcontroller technology.
- Certified Wi-Fi ATWINC1500B-MU-T with SAMD21 MCU
- Compact footprint: 33.863mm x 14.882mm
- CryptoAuthentication™ ATECC508 (optional) I/O operating voltage: 2.7 to 3.6V
- Power amplifier and on-board switching regulator operating voltage: 2.7 to 4.3V
- Extreme low-power, on-chip low-power sleep oscillator
- Serial host interface SPI or UART
- Software Upgrade Over-the-Air (OTA)
- WPA/WPA2 personal, TLS, and SSL security protocols
- DHCP, DNS, TCP/IP (IPv4), UDP, HTTP, and HTTPS network services
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency RF
2.484GHz
Module Applications
Consumer Electronics, Home & Industrial Automation, IoT Applications, Multimedia Streaming, Safety
SVHC
No SVHC (25-Jun-2025)
Module Interface
SPI, UART, USB
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability