Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATSTK600-ATTINY10
Order Code1748537
Your Part Number
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €58.650 |
Price for:Each
Minimum: 1
Multiple: 1
€58.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
ATSTK600-ATTINY10 is a socket card that requires a STK600 motherboard to support the selected device. ATSTK600-ATTINY10 supports ATtiny10, ATtiny4, ATtiny5, ATtiny9 devices.
- Socket card that requires a STK600 motherboard to support the selected device
- Supported devices: ATtiny10, ATtiny4, ATtiny5, ATtiny9
Applications
Automation & Process Control, Automotive, Building Automation, Communications & Networking, Consumer Electronics, Industrial, Lighting, Portable Devices, Motor Drive & Control, Sensing & Instrumentation
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
-
Silicon Family Name
-
SVHC
No SVHC (25-Jun-2025)
Core Architecture
AVR
Silicon Core Number
-
Kit Contents
Expansion, Routing & Socket Boards
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078925