Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATTINY104-XNANO
Order Code2709510
Your Part Number
Technical Datasheet
7 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.680 |
| 5+ | €8.620 |
Price for:Each
Minimum: 1
Multiple: 1
€8.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY104-XNANO
Order Code2709510
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits8bit
Silicon Family Name-
Core ArchitectureAVR
Core Sub-ArchitecturetinyAVR
Silicon Core NumberATtiny104
Kit ContentsXplained Nano Dev Board ATtiny104
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ATTINY104-XNANO is an ATtiny104 Xplained Nano evaluation kit which is a hardware platform for evaluating ATtiny104 microcontroller. Supported by the Atmel Studio and MPLAB® X integrated development platform, the kit provides easy access to the features of the Microchip ATtiny104 and explains how to integrate the device into a custom design. The Xplained Nano MCU series evaluation kits include an on-board mini embedded programmer, and no external tools are necessary to program the ATtiny104.
- ATtiny104 host 14-pin 1kB flash MCU, 1 yellow user LED, 1 mechanical button
- mEDBG: Auto-ID for board identification in Atmel Studio/Microchip MPLAB® X IDE
- One green board status LED, Virtual COM port (CDC)
- USB powered
- Access to all I/O lines
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
-
Core Sub-Architecture
tinyAVR
Kit Contents
Xplained Nano Dev Board ATtiny104
SVHC
No SVHC (25-Jun-2025)
No. of Bits
8bit
Core Architecture
AVR
Silicon Core Number
ATtiny104
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012