Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATTINY3217-XPRO
Order Code2915515
Your Part Number
Technical Datasheet
25 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €51.29 |
Price for:Each
Minimum: 1
Multiple: 1
€51.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY3217-XPRO
Order Code2915515
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits8bit
Silicon Family NameATtiny
Core ArchitectureAVR
Core Sub-Architecture-
Silicon Core NumberATTINY3217
Kit ContentsXplained Pro Evaluation Kit ATtiny3217
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Evaluation kit is a hardware platform for evaluating the latest tinyAVR® microcontrollers. The evaluation kit comes with a fully integrated debugger that provides seamless integration with Atmel Studio. It is recommended for evaluation of the products such as ATtiny3217, ATtiny3216, ATtiny1617, ATtiny1616, ATtiny1614, ATtiny1607, ATtiny1606 and ATtiny1604. It currently supports more than 20 extension boards including wired and wireless connectivity, crypto authentication, QTouch capacitive touch kits as well as generic I/O and OLED boards.
- ATtiny3217 microcontroller
- One mechanical reset button, one mechanical user push button, one yellow user LED
- 32.768KHz crystal, 2 capacitive touch buttons and 2 Xplained Pro extension headers
- Connector for external debuggers
- Auto-ID for board identification in Atmel studio
- One yellow status LED and one green board power LED
- Symbolic debug of complex data types including scope information
- SPI, I2C, 4 GPIO data gateway interface
- Virtual COM port (CDC) and USB powered
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
ATtiny
Core Sub-Architecture
-
Kit Contents
Xplained Pro Evaluation Kit ATtiny3217
SVHC
No SVHC (25-Jun-2025)
No. of Bits
8bit
Core Architecture
AVR
Silicon Core Number
ATTINY3217
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25