Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATTINY4-TS8R
Order Code3630531
Product RangeAVR ATtiny Family ATtiny4 Series Microcontrollers
Your Part Number
Technical Datasheet
4,475 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 4500+ | €0.283 |
Price for:Each (Supplied on Full Reel)
Minimum: 4500
Multiple: 4500
€1,273.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY4-TS8R
Order Code3630531
Product RangeAVR ATtiny Family ATtiny4 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATtiny Family ATtiny4 Series Microcontrollers
Device CoreAVR
Operating Frequency Max10MHz
Program Memory Size512Byte
No. of Pins6Pins
IC Case / PackageSOT-23
No. of I/O's4I/O's
Interfaces-
RAM Memory Size32Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyAVR ATtiny
MCU SeriesATtiny4
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AVR ATtiny Family ATtiny4 Series Microcontrollers
Operating Frequency Max
10MHz
No. of Pins
6Pins
No. of I/O's
4I/O's
RAM Memory Size
32Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
AVR ATtiny
Qualification
-
Device Core
AVR
Program Memory Size
512Byte
IC Case / Package
SOT-23
Interfaces
-
ADC Channels
-
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATtiny4
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423119
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001