Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATTINY817-XMINICopy
Manufacturer Standard Lead Time14 weeks
Order Code2674883
Your Part Number
31 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
NOW* on orders €50.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.230 |
| 5+ | €13.950 |
Price for:Each
Minimum: 1
Multiple: 1
€14.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY817-XMINICopy
Manufacturer Standard Lead Time14 weeks
Order Code2674883
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits8bit
Silicon Family NameATtiny
Core ArchitectureAVR
Core Sub-ArchitecturetinyAVR
Silicon Core NumberATtiny817
Kit ContentsDEV BOARD ATtiny817
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ATTINY817-XMINI is an ATtiny817 Xplained Mini evaluation kit. This is a hardware platform for evaluating ATtiny817 microcontroller. Supported by the Atmel Studio and MPLAB® X integrated development platform, the kit provides easy access to the features of the ATtiny817 and explains how to integrate the device into a custom design. This Xplained Mini series evaluation kit includes an on-board mini embedded debugger. No external tools are necessary to program the ATtiny817.
- ATtiny817 microcontroller
- One yellow user LED, one mechanical button and two QTouch® buttons
- mEDBG: Auto-ID for board identification in Atmel Studio/MPLAB® X
- mEDBG: one green board status LED, programming and debugging, Virtual COM Port (CDC)
- USB powered
- ATtiny817 power sources: 5V from USB, 3.3V regulator and external voltage
- Arduino shield compatible footprints
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
ATtiny
Core Sub-Architecture
tinyAVR
Kit Contents
DEV BOARD ATtiny817
SVHC
No SVHC (04-Feb-2026)
No. of Bits
8bit
Core Architecture
AVR
Silicon Core Number
ATtiny817
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029483
