Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.670 |
25+ | €3.360 |
100+ | €3.040 |
250+ | €2.980 |
Product Information
Product Overview
ATXMEGA32A4U-AU is a low power, high performance, and peripheral rich 8 bit microcontroller based on the AVR enhanced RISC architecture. By executing instructions in a single clock cycle, the AVR XMEGA devices achieve CPU throughput approaching one million instructions per second (MIPS) per MHz, allowing the system designer to optimise power consumption versus processing speed. The AVR CPU combines a rich instruction set with 32 general purpose working registers. All 32 registers are directly connected to the arithmetic logic unit (ALU), allowing two independent registers to be accessed in a single instruction, executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs many times faster than conventional single accumulator or CISC based microcontrollers.
- Non-volatile program and data memories
- 16K - 128KB of in-system self-programmable flash
- 4K - 8KB boot section
- 1K - 2KB EEPROM
- 2K - 8KB internal SRAM
- Four channel DMA controller
- Eight channel event system
- Five 16bit timer/counters
- High resolution extensions on all timer/counters
- Advanced waveform extension (AWeX) on one timer/counter
- USB 2.0 full speed (12Mbps) and low speed (1.5Mbps) device compliant
- 32 endpoints with full configuration flexibility
- Five USARTs with IrDA support for one USART
- Two wire interfaces with dual address match (I2C and SMBus compatible)
- Two serial peripheral interfaces (SPIs)
- AES and DES crypto engine
- 16 bit real time counter (RTC) with separate oscillator
- One twelve channel, 12 bit, 2msps analogue to digital converter
- One two channel, 12 bit, 1msps digital to analogue converter
- Two analogue comparators with window compare function, and current sources
- External interrupts on all general purpose I/O pins
- Programmable watchdog timer with separate on chip ultra low power oscillator
- QTouch® library support
- Supplier’s original packaging: Tray
Technical Specifications
AVR ATxmega Family ATXmega A Series Microcontrollers
32MHz
44Pins
34I/O's
4KB
12Bit
3.6V
85°C
AVR ATxmega
-
No SVHC (25-Jun-2025)
AVR
32KB
TQFP
I2C, SPI, UART, USB
12Channels
1.6V
-40°C
Surface Mount
ATxmega A
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate