Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €65.390 |
Product Information
Product Overview
ATXMEGAC3-XPLD Xplained evaluation kit is a hardware platform for evaluating the ATxmega384C3 microcontroller. AVR XMEGA is a family of low power, high performance, and peripheral rich 8/16bit microcontrollers based on the AVR enhanced RISC architecture. By executing instructions in a single clock cycle, the AVR XMEGA devices achieve CPU throughput approaching one million instructions per second (MIPS) per megahertz, allowing the system designer to optimize power consumption versus processing speed. The kit offers a range of features that enable the AVR XMEGA user to get started using AVR XMEGA peripherals right away and understand how to integrate the AVR XMEGA device in their own design.
- ATxmega384C3 microcontroller
- OLED display with 128 × 32 pixels resolution
- Transfer data over the USB full/low speed device interface
- Read a light sensor with the ADC
- Read a temperature sensor with the ADC
- Measure external voltage input with ADC
- Two QTouch buttons, microSD card
- Two user LEDs, one power LED and one status LED
- Program the kit via USB boot loader or programmer
- Expand the board with Xplained top modules
Applications
Industrial, Automation & Process Control, Consumer Electronics, RF Communications, Sensing & Instrumentation, Power Management, Metering, Medical
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Atmel
ATxmega
XMEGA
Xplained Eval Board ATxmega384C3, 128x32 Pixels OLED Display
No SVHC (25-Jun-2025)
8bit
AVR
ATxmega384C3
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate