Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €46.060 |
Product Information
Product Overview
The ATZB-212B-XPRO is an extension board providing a development/prototyping platform for the ZigBits. It is targeted for evaluating the features of the ZigBit, currently supporting AT86RF212B radio transceiver. The AT86RF212B is a low power, low voltage 700/800/900MHz transceiver specially designed for the ZigBee/IEEE 802.15.4, 6LoWPAN and high data rate for sub 1GHz ISM applications. It is a true SPI to antenna solution. All RF critical components except the antenna, crystal and decoupling capacitors are integrated onchip. MAC and AES hardware accelerators improve overall system power efficiency and timing. It comprises the analogue radio transceiver and the digital demodulation including time and frequency synchronization and data buffering. The bidirectional differential antenna pins, used for transmission and reception eliminate the need for an external antenna switch.
- Can be connected to any Xplained Pro main board using the extension header
- Can be used as a standalone node
- Provides wireless communication to user's own prototype for S/W development and H/W verification
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Atmel
AVR RISC
ATmega
ZigBit Extension Board
No SVHC (25-Jun-2025)
AVR
ATmega256RFR2, AT86RF212B, AT86RF233
Xplained Pro Evaluation Boards
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate