Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.47 |
| 25+ | €8.72 |
| 100+ | €7.50 |
| 250+ | €7.01 |
Product Information
Product Overview
The AY0438-I/L is a CMOS LCD Driver acts as a smart peripheral that drives up to 32 LCD segments. The AY0438 is a CMOS integrated device that drives a liquid crystal display, usually under microprocessor control. It needs only three control lines due to its serial input construction. It latches the data to be displayed and relieves the microprocessor from the task of generating the required waveforms. The AY0438 can drive any standard or custom parallel drive LCD display, whether it be field effect or dynamic scattering; 7/9/14/16-segment characters, decimals, leading + or - or special symbols. Several AY0438 devices can be cascaded. The AC frequency of the LCD waveforms can either be supplied by the user or generated by attaching a capacitor to the LCD input, which controls the frequency of an internal oscillator.
- CMOS and TTL-compatible inputs
- Electrostatic discharge protection on all pins
- Cascadable
- On-chip oscillator
- Requires only three control lines
Applications
Imaging, Video & Vision, Consumer Electronics, Communications & Networking, Automotive
Technical Specifications
LCD Driver
32
44Pins
8.5V
-
85°C
No SVHC (25-Jun-2025)
4
LCC
3V
Serial
-40°C
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for AY0438-I/L
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate