Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAY0438/L
Order Code3625529
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 135+ | €4.230 |
Price for:Each
Minimum: 135
Multiple: 135
€571.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAY0438/L
Order Code3625529
Technical Datasheet
Display Driver TypeLCD Driver
No. of Digits16
No. of Segments32
IC Case / PackageLCC
No. of Pins44Pins
Supply Voltage Min3V
Supply Voltage Max8.5V
InterfacesParallel
Product Range-
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Display Driver Type
LCD Driver
No. of Segments
32
No. of Pins
44Pins
Supply Voltage Max
8.5V
Product Range
-
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
No. of Digits
16
IC Case / Package
LCC
Supply Voltage Min
3V
Interfaces
Parallel
Operating Temperature Min
0°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for AY0438/L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001