Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAY0438/P
Order Code1627184
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 180+ | €3.100 |
Price for:Each
Minimum: 180
Multiple: 180
€558.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAY0438/P
Order Code1627184
Technical Datasheet
Display Driver TypeLCD Driver
No. of Digits16
No. of Segments32
IC Case / PackageDIP
No. of Pins40Pins
Supply Voltage Min3V
Supply Voltage Max8.5V
InterfacesSerial
Product Range-
Operating Temperature Min0°C
Operating Temperature Max70°C
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Display Driver Type
LCD Driver
No. of Segments
32
No. of Pins
40Pins
Supply Voltage Max
8.5V
Product Range
-
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
No. of Digits
16
IC Case / Package
DIP
Supply Voltage Min
3V
Interfaces
Serial
Operating Temperature Min
0°C
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010614