Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.720 |
| 25+ | €14.370 |
| 100+ | €14.220 |
| 250+ | €14.210 |
Product Information
Product Overview
BM64 stereo audio module is a fully-certified Bluetooth module for designers who want to add Bluetooth wireless audio and voice applications to their products. This Bluetooth SIG certified module provides a complete wireless solution with Bluetooth stack, integrated antenna, and worldwide radio certifications in a compact surface mount package. This stereo module has integrated Li-Ion charger and contains a digital audio interface. It supports HSP, HFP, SPP, A2DP (Sink), and AVRCP profiles. Both AAC and SBC codecs are supported for A2DP. Bluetooth Low Energy supports standard Generic Access Service, Device Information Service and a proprietary service for data communication.
- Bluetooth 5 Certified, MSPK1.35 firmware version
- Class 1 module with +15dBm (typical) output power
- Transparent UART mode for seamless serial data over UART interface
- Easy to configure with User Interface (UI) tool, a Windows® configuration utility or directly by MCU
- USB firmware upgrade supported
- Supports both digital audio I2S format and analogue audio output
- Compact surface mount module: 32 x 15 x 2.5 mm3
- Ideal for portable battery-operated devices
- Internal battery regulator circuitry
- FCC, Canada (IC), European (CE), Korea (KCC), Taiwan (NCC), Japan (JRF), and China (SRRC) certified
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bluetooth 5.0
-90 dBm
-20 °C to 70 °C
No SVHC (25-Jun-2025)
Class 1
3.2 V to 4.2 V
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate