Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoBM64SPKS1MC2-00M3AA
Order Code3604420
Your Part Number
Technical Datasheet
207 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.520 |
| 25+ | €11.440 |
| 100+ | €11.210 |
Price for:Each
Minimum: 1
Multiple: 1
€12.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoBM64SPKS1MC2-00M3AA
Order Code3604420
Technical Datasheet
Bluetooth VersionBluetooth LE 5.0
Bluetooth ClassClass 2
Receiver Sensitivity Rx-90 dBm
Supply Voltage Range3.2 V to 4.2 V
Operating Temperature Range-20 °C to 70 °C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BM64 series Bluetooth 5.0 stereo audio module is a fully qualified Bluetooth v5.0 dual-mode (BDR/EDR/BLE) module for designers to add wireless audio and voice applications to their products. The BM64 module is a Bluetooth SIG-certified module that provides a complete wireless solution with a Bluetooth stack, an integrated PCB antenna, and worldwide radio certifications in a compact surface-mount package(32mm x 15mm x 2.5mm). Ideal for portable battery-operated devices.
- IS2064GM microchip IC
- Class 2 with RF shield
- FCC, ISED, CE, MIC, KCC, NCC, SRRC, ANATEL certified
- Supports high resolution up to 24-bit, 96KHz audio data format
- Supports Bluetooth Low Energy data rate up to 1Mbits/s
- Supports connection of two hosts with HFP/A2DP profiles simultaneously
- Transparent UART mode for seamless serial data over UART interface
- Supports virtual UART communication between MCU & smartphone applications by Bluetooth SPP/BLE link
- Easy to configure with Windows® GUI or directly by external MCU
- Supports firmware field upgrade and one microphone
Technical Specifications
Bluetooth Version
Bluetooth LE 5.0
Receiver Sensitivity Rx
-90 dBm
Operating Temperature Range
-20 °C to 70 °C
SVHC
No SVHC (25-Jun-2025)
Bluetooth Class
Class 2
Supply Voltage Range
3.2 V to 4.2 V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85198900
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009971