Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoBM71BLE01FC2-0B04AA
Order Code2907902
Product RangeBM71 Series
Your Part Number
Technical Datasheet
307 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.620 |
| 25+ | €6.050 |
| 100+ | €5.850 |
| 250+ | €5.640 |
Price for:Each
Minimum: 1
Multiple: 1
€6.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoBM71BLE01FC2-0B04AA
Order Code2907902
Product RangeBM71 Series
Technical Datasheet
Bluetooth VersionBluetooth 4.2
Bluetooth Class-
InterfacesUART
Receiver Sensitivity Rx-90 dBm
Supply Voltage Range1.9 V to 3.6 V
Operating Temperature Range-40 °C to 85 °C
Certifications-
Product RangeBM71 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Bluetooth Version
Bluetooth 4.2
Interfaces
UART
Supply Voltage Range
1.9 V to 3.6 V
Certifications
-
SVHC
No SVHC (04-Feb-2026)
Bluetooth Class
-
Receiver Sensitivity Rx
-90 dBm
Operating Temperature Range
-40 °C to 85 °C
Product Range
BM71 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001425
Product traceability