Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoBM71BLES1FC2-0B02AA
Order Code2920869
Your Part Number
Technical Datasheet
1,845 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.97 |
| 25+ | €7.77 |
| 100+ | €7.56 |
| 250+ | €7.36 |
Price for:Each
Minimum: 1
Multiple: 1
€7.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoBM71BLES1FC2-0B02AA
Order Code2920869
Technical Datasheet
Bluetooth VersionBluetooth 4.2
Bluetooth Class-
Receiver Sensitivity Rx-90 dBm
Supply Voltage Range1.9 V to 3.6 V
Operating Temperature Range-40 °C to 85 °C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BM71 is a small form factor, Bluetooth Low Energy module measuring only 9 x 11.5 x 2.1 mm. The BM71 module is designed for easy implementation into a broad range of applications. It delivers up to 2.5x throughput improvement and more secure connections vs. Bluetooth 4.1 based products. Developers can easily interface to the device via a standard UART interface, available on most Microcontrollers and Processors.
- Bluetooth 5 Certified, 1.1 firmware version
- Ceramic chip antenna
- Mobile Application supported in Microchip Bluetooth Data (MBD)
- Supports LE secure connections levels 1-3
- UART interface, 1 x PWM supported
- Temperature sensor supported
- 2 bits ADC supported for 5CH input ports and battery voltage detection
- ISM Band 2.402 to 2.480 GHz operation
- Module certified for use in USA, Canada, Brazil, Europe, Japan, Korea, Taiwan and China
Technical Specifications
Bluetooth Version
Bluetooth 4.2
Receiver Sensitivity Rx
-90 dBm
Operating Temperature Range
-40 °C to 85 °C
SVHC
No SVHC (25-Jun-2025)
Bluetooth Class
-
Supply Voltage Range
1.9 V to 3.6 V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004109