Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoBM71BLES1FC2-0B04AA
Order Code2907903
Product RangeBM71 Series
Technical Datasheet
260 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.630 |
| 25+ | €11.050 |
| 100+ | €9.160 |
| 250+ | €8.210 |
Price for:Each
Minimum: 1
Multiple: 1
€12.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoBM71BLES1FC2-0B04AA
Order Code2907903
Product RangeBM71 Series
Technical Datasheet
Bluetooth VersionBluetooth 4.2
Supply Voltage Min1.9V
Supply Voltage Max3.6V
Signal Range Max-
Data Rate-
Bluetooth Class-
Receive Sensitivity-90dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeBM71 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Bluetooth Version
Bluetooth 4.2
Supply Voltage Max
3.6V
Data Rate
-
Receive Sensitivity
-90dBm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
1.9V
Signal Range Max
-
Bluetooth Class
-
Operating Temperature Min
-40°C
Product Range
BM71 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002706
Product traceability