Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoBM83SM1-00AB
Order Code3528676
Your Part Number
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.410 |
| 25+ | €11.220 |
| 100+ | €11.030 |
| 250+ | €10.840 |
Price for:Each
Minimum: 1
Multiple: 1
€11.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoBM83SM1-00AB
Order Code3528676
Technical Datasheet
Bluetooth VersionBluetooth 5.0 + EDR
Bluetooth ClassClass 1, Class 2
Receiver Sensitivity Rx-90 dBm
Supply Voltage Range3.2 V to 4.2 V
Operating Temperature Range-40 °C to 85 °C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- BM83 Bluetooth® stereo audio module
- Bluetooth 5.0 certified
- HFP 1.7 (HF unit role only), HSP 1.2, A2DP 1.3 (sink only), SPP 1.2, AVRCP 1.6, PBAP 1.2
- Supports Bluetooth classic (BR/EDR) and Bluetooth Low Energy (BLE)
- Supports decoding for AAC, SBC, LDAC (IS2083BM-2L2 only)
- USB, UART and Over-the-Air (OTA) firmware upgrade
- Receive sensitivity of -90dBm (2Mbps EDR), transmit output power of +9.5 dBm (EDR)
- I2S input/output, two digital MICs, two MICs, stereo analogue out, aux-in
- Built-in Flash for firmware updates, built-in and custom voice prompts
- Audio processing customization with GUI tool
Technical Specifications
Bluetooth Version
Bluetooth 5.0 + EDR
Receiver Sensitivity Rx
-90 dBm
Operating Temperature Range
-40 °C to 85 °C
SVHC
No SVHC (25-Jun-2025)
Bluetooth Class
Class 1, Class 2
Supply Voltage Range
3.2 V to 4.2 V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007857