Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.580 |
| 25+ | €9.690 |
| 100+ | €9.520 |
| 250+ | €9.510 |
Product Information
Product Overview
BM83SM1-00TB is a Class-1 50LD Bluetooth audio module with shield 32x15mm. The BM83, based on Microchip’s dual-mode IS2083 system-on-chip (SoC) device, is an RF-certified, fully integrated module with high-performing voice and audio post-processing capability for Bluetooth audio applications. Tuning for Noise Reduction, Acoustic Echo Cancellation (AEC) and EQ filtering can be customized with an easy-to-use GUI Configuration Tool. This flexible platform provides multiple digital and analogue audio interfaces including stereo microphones, I2S, line-in and a stereo audio DAC. It supports easy firmware upgrades via UART, USB and Over-the-Air (OTA). This turn-key solution module is pre-programmed with firmware that enables Bluetooth audio playback for a plug-and-play solution, and an audio transceiver solution for A2DP source/sink. Control settings for LED drivers and other peripherals can be set via Configuration Tool. Advanced developers can use the SDK to implement their applications.
- Qualified for Bluetooth® v5.0 specification: Bluetooth classic (BR/EDR) and Bluetooth Low Energy
- 8051 MCU debugging and 24-bit program counter and data pointer modes
- Multi-Link: A2DP (maximum 3 devices), HFP (maximum 1 device)
- Microchip's proprietary solution to connect a central speaker to one or more peripheral speakers
- Audio interfaces: stereo line I/P, 2 analogue and 1 stereo digital microphones, stereo audio DAC
- Inter-IC (I2S) sound input/output and I2S host clock (MCLK)/reference clock audio interfaces
- Built-in lithium-ion and lithium polymer battery charger (up to 350mA charging current)
- Compact surface mount module: 32mm x 15mm x 2.5mm and castellated surface mount pads
- Operating voltage: 3.2V to 4.2V and operating temperature: -40°C to +85°C
Technical Specifications
Bluetooth 5.0
4.2V
-
-90dBm
85°C
No SVHC (25-Jun-2025)
3.2V
-
Class 1
-40°C
BM83 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate