Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.420 |
25+ | €1.280 |
100+ | €1.180 |
5000+ | €1.160 |
Product Information
Product Overview
CAP1188-1-CP-TR incorporates RightTouch® technology, is a multiple channel capacitive touch sensor with multiple power LED driver. It contains eight (8) individual capacitive touch sensor inputs with programmable sensitivity for use in touch sensor applications. Each sensor input automatically recalibrates to compensate for gradual environmental changes. This also contains eight (8) LED drivers that offer full-on / off, variable rate blinking, dimness controls, and breathing. Each of the LED drivers may be linked to one of the sensor inputs to be actuated when a touch is detected. As well, each LED driver may be individually controlled via a host controller. This includes multiple pattern touch recognition that allows the user to select a specific set of buttons to be touched simultaneously. applications include desktop and notebook PCs, LCD monitors, consumer electronics, appliances.
- Automatic recalibration, individual thresholds for each button
- Proximity detection, multiple button pattern detection
- Calibrates for parasitic capacitance, analogue filtering for system noise sources
- Press and hold feature for volume-like applications
- Multiple communication interfaces, SMBus / I²C compliant interface
- SPI communications, pin selectable communications protocol
- Low power operation, 5uA quiescent current in deep sleep
- 50uA quiescent current in standby (1 sensor input monitored)
- Programmable blink, breathe, and dimness controls
- 24-pin QFN package, operating ambient temperature range from 0 to +85°C (extended commercial)
Technical Specifications
I2C, SMBUS, SPI
I2C, SMBUS, SPI
QFN
QFN
0°C
-
MSL 3 - 168 hours
8Channels
3V
3.6V
24Pins
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate