Print Page
Image is for illustrative purposes only. Please refer to product description.
778 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.380 |
25+ | €1.180 |
100+ | €1.060 |
2000+ | €1.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoCL220K4-G
Order Code2448486
Technical Datasheet
No. of Channels1Channels
Output Current Max20mA
Output Voltage Max220V
IC Case / PackageTO-252AA
No. of Pins3Pins
Input Voltage Min5V
Input Voltage Max220V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Device TopologyConstant Current
Driver Case StyleTO-252AA
No. of Outputs1Outputs
Output Current20mA
Output Voltage220V
Switching Frequency-
Product Overview
The CL220K4-G is a simple high voltage temperature-compensated constant current LED Driver IC operates at up to 220V and is accurate to ±10% over a 5 to 160V range. The constant current regulator can be used as a two terminal constant current source or constant current sink. A typical application for the CL220 is to drive LEDs with a constant current of 20mA. Multiple CL220s can also be used in parallel to provide higher currents such as 40/60/80mA and so on.
- 0.01%/°C Typical temperature coefficient
- Can be paralleled for higher current
Applications
Lighting
Technical Specifications
No. of Channels
1Channels
Output Voltage Max
220V
No. of Pins
3Pins
Input Voltage Max
220V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
TO-252AA
Output Current
20mA
Switching Frequency
-
Output Current Max
20mA
IC Case / Package
TO-252AA
Input Voltage Min
5V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Topology
Constant Current
No. of Outputs
1Outputs
Output Voltage
220V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426
Product traceability