Product Information
Product Overview
The CL6K4-G is a linear fixed constant current LED Driver designed for driving high brightness LEDs at 100mA from nominal 12/24/48V supplies. With a maximum rating of 90V, it is able to withstand transients without the need for additional transient protection circuitry. The CL6 regulator with tab on the TO-220 is ground, allowing heat-sinking directly to a chassis without the need for electrically insulating spacers. Over-temperature protection shuts OFF the LED current when the die temperature rises above 135°C nominal. Full LED current resumes when the die temperature falls below 105°C nominal.
- Built-in reverse polarity protection
- Dimmable via PWM supply
- Over-temperature protection
- 90V Maximum rating for transient immunity
Applications
LED Lighting, Industrial
Technical Specifications
1Channels
90V
3Pins
90V
-40°C
-
MSL 1 - Unlimited
-
TO-252AA
100mA
-
100mA
TO-252AA
6.5V
Surface Mount
119°C
-
No SVHC (15-Jan-2018)
Constant Current
1Outputs
90V
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate