Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoCL7SG-G
Order Code2448498
Technical Datasheet
No. of Channels1Channels
Output Current Max100mA
Output Voltage Max90V
IC Case / PackageNSOIC
No. of Pins8Pins
Input Voltage Min6.5V
Input Voltage Max90V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max119°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Device TopologyConstant Current
Driver Case StyleNSOIC
No. of Outputs1Outputs
Output Current100mA
Output Voltage90V
Switching Frequency-
Technical Specifications
No. of Channels
1Channels
Output Voltage Max
90V
No. of Pins
8Pins
Input Voltage Max
90V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
NSOIC
Output Current
100mA
Switching Frequency
-
Output Current Max
100mA
IC Case / Package
NSOIC
Input Voltage Min
6.5V
IC Mounting
Surface Mount
Operating Temperature Max
119°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Device Topology
Constant Current
No. of Outputs
1Outputs
Output Voltage
90V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001