Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoCL8800K63-G
Order Code2915536
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.080 |
| 25+ | €3.410 |
| 100+ | €3.100 |
| 490+ | €3.040 |
Price for:Each
Minimum: 1
Multiple: 1
€4.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoCL8800K63-G
Order Code2915536
Technical Datasheet
TopologyLinear
LED Driver Type-
Input Voltage Min90V
Input Voltage Max275V
Output Voltage Max350V
Output Current Max115mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageQFN
No. of Pins33Pins
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyLinear
Driver Case StyleQFN
No. of Outputs6Outputs
Switching Frequency-
Technical Specifications
Topology
Linear
Input Voltage Min
90V
Output Voltage Max
350V
Switching Frequency Typ
-
IC Case / Package
QFN
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
QFN
Switching Frequency
-
LED Driver Type
-
Input Voltage Max
275V
Output Current Max
115mA
IC Mounting
Surface Mount
No. of Pins
33Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Linear
No. of Outputs
6Outputs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025