Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoDM160214
Order Code2345723
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €47.860 |
Price for:Each
Minimum: 1
Multiple: 1
€47.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDM160214
Order Code2345723
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits8bit
Silicon Family NamePIC16F19xx
Core ArchitecturePIC
Core Sub-ArchitecturePIC16
Silicon Core NumberPIC16F1947
Kit ContentsMain Communication Board PIC16F1947
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
DM160214 is a main board of lighting communications development platform. It uses a PIC16F1947 microcontroller to run the user interface, LCD control, 4 colour LED drive and the various communications protocols. By changing the firmware and plug on the adapter, a number of lighting communication protocols can be implemented, such as DMX512A and DALI.
- PIC16F1947 microcontroller
- Cree XLamp MC-E colour LED
- Gaggione Led n light 40mm colour mixing optic
- Analogue drive of LEDs
- 6 digit, 7 segment LCD display
- Four switches for input and slider potentiometer
- 5V buck power supply (9VDC to 24VDC input)
- PICkit programming port
- Lighting communications adapter port
- Eight I/O pins brought to pads
Applications
LED Lighting
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC16F19xx
Core Sub-Architecture
PIC16
Kit Contents
Main Communication Board PIC16F1947
SVHC
No SVHC (25-Jun-2025)
No. of Bits
8bit
Core Architecture
PIC
Silicon Core Number
PIC16F1947
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2