Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €29.420 |
Price for:Each
Minimum: 1
Multiple: 1
€29.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDM160222
Order Code2420626
Application Sub TypeCapacitive Touch
Kit ContentsEval Board CAP1188, USB Cable, CD with GUI, Documentation
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DM160222 is a CAP1188 Evaluation Kit provides an easy platform for evaluating and developing a variety of capacitive touch sense applications using the CAP11xx family. The GUI (Graphical User Interface) allows the user to analyse data and configure the capacitive touch controller as well as the LED drivers. A second connector allows engineers to connect their own board with the CAP1xxx controller and communicate with the GUI.
Applications
Test & Measurement, Industrial
Contents
Board, USB cable.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Application Sub Type
Capacitive Touch
SVHC
No SVHC (25-Jun-2025)
Kit Contents
Eval Board CAP1188, USB Cable, CD with GUI, Documentation
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2