Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoDM160230
Order Code2835951
Your Part Number
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €81.900 |
Price for:Each
Minimum: 1
Multiple: 1
€81.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDM160230
Order Code2835951
Technical Datasheet
Kit Application TypeInterface
Application Sub TypePower Over Ethernet (POE)
Silicon ManufacturerMicrochip
Silicon Core NumberPIC18F67J60
Product Range-
Kit ContentsEval Board PIC18F67J60
SVHCNo SVHC (25-Jun-2025)
Product Overview
DM160230 is a PIC18 POE main board. This is the foundation of the Ethernet of Everything ecosystem within an industry standard PoE infrastructure. With up to 48W power delivery and accessory extensions via an extension header that is mikroBUS™ compatible, this platform is both a development tool and reference design for quickly creating “things” within an IoT environment.
- Populated with PIC18F67J60
- Universal reference design & development platform
- Up to 48W device power delivery
- Main board with expansion header, LED driver, gesture controller, mikroBUS™ Click boards™
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Microchip
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Application Sub Type
Power Over Ethernet (POE)
Silicon Core Number
PIC18F67J60
Kit Contents
Eval Board PIC18F67J60
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16