2 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €92.670 |
Product Information
Product Overview
The DM164138 is a RN2483 LoRa® Mote a LoRaWAN™ Class A end-device based on the RN2483 LoRa modem. As a standalone battery powered node, the Mote provides a convenient platform to quickly demonstrate the long-range capabilities of the modem, as well as interoperability when connected to LoRaWANv1.0 compliant gateways and infrastructure. The Mote includes light and temperature sensors to generate data, which are transmitted either on a fixed schedule or initiated by a button-press. An OLED display provides feedback on connection status, sensor values and downlink data or acknowledgements. A standard USB interface is provided for connection to a host computer, providing a bridge to the UART interface of the RN2483 modem. As with all Microchip RN family of products, this enables rapid setup and control of the on-board LoRaWAN protocol stack using the high level ACSII command set.
Applications
Test & Measurement, Industrial
Contents
Board, SMA antenna, USB (standard-A to mini-B) cable, Info sheet DS50002391.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
LoRa Transceiver
Eval Board RN2483, SMA Antenna, USB A to Mini-B Cable, Information Sheet, Pack List
No SVHC (25-Jun-2025)
PIC18LF25K50, RN2483
Wireless Connectivity
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate