Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoDM164143
Order Code2835941
Your Part Number
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.410 |
Price for:Each
Minimum: 1
Multiple: 1
€16.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDM164143
Order Code2835941
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits8bit
Silicon Family Name-
Core ArchitecturePIC
Core Sub-ArchitecturePIC16F
Silicon Core NumberPIC16F15376
Kit ContentsMPLAB Xpress Eval Board PIC16F15376
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MPLAB Xpress board showcases the PIC16F15376 MCU. A member of an 8-bit product family that can leverage its eXtreme Low-Power (XLP) technology and a host of Core Independent Peripherals to be perfectly suited for a wide range of low-power applications. This device features PWMs, multiple communication interfaces, an on-chip temperature sensor and memory features like Memory Access Partition (MAP) and Device Information Area (DIA) which support customers in data protection and bootloader applications.
- Integrates with MPLAB Xpress cloud-based IDE and MPLAB Code Configurator for quick development cycle
- On-board PIC16F15376 MCU application processor
- Integrated drag-and-drop programmer with USB Interface
- Compact footprint offers flexibility during prototyping phase
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
-
Core Sub-Architecture
PIC16F
Kit Contents
MPLAB Xpress Eval Board PIC16F15376
SVHC
No SVHC (25-Jun-2025)
No. of Bits
8bit
Core Architecture
PIC
Silicon Core Number
PIC16F15376
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016783