Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.760 |
| 5+ | €8.720 |
Price for:Each
Minimum: 1
Multiple: 1
€8.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDM182028
Order Code3219073
Silicon ManufacturerMicrochip
No. of Bits8bit
Silicon Family NamePIC18FxxK42
Core ArchitecturePIC
Core Sub-ArchitecturePIC18
Silicon Core NumberPIC18F47K42
Kit ContentsCuriosity Nano Evaluation Board PIC18F47K42, 2x 1x24 Pin Header Strips
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- PIC18F47K42 curiosity nano evaluation kit
- PIC18F47K42 microcontroller
- On-board debugger
- USB powered
- Adjustable target voltage
Contents
PIC18F47K42 curiosity nano evaluation board, Two 100mil 1x24 pin header strips.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC18FxxK42
Core Sub-Architecture
PIC18
Kit Contents
Curiosity Nano Evaluation Board PIC18F47K42, 2x 1x24 Pin Header Strips
SVHC
No SVHC (25-Jun-2025)
No. of Bits
8bit
Core Architecture
PIC
Silicon Core Number
PIC18F47K42
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02903