Product Information
Product Overview
The DM183026 is a mtouch cap sense evaluation kit provides a simple platform for developing a variety of capacitive touch sense applications. This capacitive evaluation kit is intended to be used to develop sensors and software using microchip's mTouch technologies. It is used by first connecting a sensor board, and then supplying power to the board via USB, Pickit 2, or Pickit Serial analyser. The connector on the right side, with numbers 0 to 15, is the connector for sensing channels. The number, from 0 to 15, represents the microcontroller's sensing channel. The vertical two row header is for debugging, to give easy access to some of the microcontroller pins. Debugging may also be done by Programmers, or by I2C or USB with the mTouch diagnostic tool. When using the evaluation kit out of the box, the LEDs default function is to illuminate on a key press. All functionalities may be reprogrammed by using a programmer, and reprogramming the firmware in the device.
- Direct eight key Plug-in board
- Matrix key Plug-in board
- Two channel slider Plug-in board
- Four channel slider Plug-in board
Applications
Embedded Design & Development, Wireless, Portable Devices, Sensing & Instrumentation
Contents
PIC16F727 CSM Motherboard, PIC24FJ64GB106 Motherboard, Direct 8 Key Board, 12 Key matrix sensor board, four channel Slider Sensor Board, Two channel Slider Sensor Board, PICKit Serial analyser, USB Cable.
Technical Specifications
Capacitive Touch
No SVHC (15-Jan-2018)
Direct 8 Key Board, 12 Key Matrix Sensor Board, 4/2-CH Slider Sensor Board, PICKit Serial Analyzer
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate