Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €29.600 |
Product Information
Product Overview
DM240013-2 is a Microstick for 5V PIC24F K-series that provides flexible USB powered development platform. Its designed to provide an easy to use, economical development environment for 5V, 16bit microcontrollers. The board includes an integrated debugger/programmer, a socket for the target microcontroller chip and pins that facilitate insertion into a prototyping board for extremely flexible development. The Microstick for 5V PIC24 K Series devices is USB bus powered. The device is powered directly from the 5V USB bus. Turning power on/off to the target application is controlled by the MPLAB IDE via the FPF2102 load switch. The FPF2102 load switch automatically shuts down power to the target if the current exceeds a trip point of 200mA to 400mA. This may help protect the host PC USB port from accidental shorting of power supply pins in the target application circuit. The Microstick may be plugged into a prototyping board to develop external application circuitry with the PIC MCU.
- Low Cost
- Integrated programmer / debugger, no external debugger required
- USB powered, ease of use, no external power supply required
- MPLAB IDE support
- DUT socket with flexible, easy device swapping
- Works stand alone or plugged into a prototyping board
- Easy access to all device signals for probing
- Easily portable
- On board user LED
- Reset button
Applications
Consumer Electronics, Medical, Industrial
Contents
Board, Cable, PIC24FV16KM202 28pin SPDIP sample.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
PIC24FxxKAxx, PIC24FxxKMxx
PIC24
Microstick Dev Board, USB Cable, PIC24FV16KM202 Sample
No SVHC (27-Jun-2024)
16bit
PIC
PIC24F16KM202
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate