Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoDM240018
Order Code3643320
Your Part Number
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €35.47 |
Price for:Each
Minimum: 1
Multiple: 1
€35.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDM240018
Order Code3643320
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits16bit
Silicon Family NamePIC24FJ
Core ArchitecturePIC
Core Sub-ArchitecturePIC24
Silicon Core NumberPIC24FJ512GU410
Kit ContentsCuriosity Development Board PIC24FJ512GU410
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
DM240018 is a PIC24F LCD and USB curiosity development board. It is a cost-effective, fully integrated development platform that facilitates you to explore segmented LCD interfacing and various features of the low power PIC24F MCUs with a USB and an integrated LCD controller. Designed from the ground-up to take full advantage of Microchip’s MPLAB® X IDE and MPLAB Code Configurator (MCC), the board includes an integrated programmer/debugger and requires no additional hardware, simplifying your prototyping.
- On-board LCD panel with backlight
- Full speed USB interface
- Integrated programmer/debugger with USB interface and COM port
- Digital temperature sensor (TC77)
- Analog potentiometer, multiple user LED’s, RGB LED and switches
- 32.768KHz secondary OSC for RTCC
- Female headers for access to microcontroller I/O pins
- Circuit prototyping area
- Power sources: USB power, VBAT emulation circuitry with a secondary coin cell
- Test points to measure device current consumption
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC24FJ
Core Sub-Architecture
PIC24
Kit Contents
Curiosity Development Board PIC24FJ512GU410
SVHC
No SVHC (25-Jun-2025)
No. of Bits
16bit
Core Architecture
PIC
Silicon Core Number
PIC24FJ512GU410
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.170097