Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €93.830 |
Product Information
Product Overview
DM300019 Starter Development Board is an evaluation tool for dsPIC high performance DSCs and PIC24 MCUs. This development board offers a very economical way to evaluate both the dsPIC30F and dsPIC33F general purpose and motor control family of devices. This board is an ideal prototyping tool to help you quickly develop and validate key design requirements. This board comes with a dsPIC30F6014A Plug-In Module and a dsPIC33FJ256GP710 Plug-In Module. The dsPIC30F6014A PIM is designed to demonstrate the capabilities of the dsPIC30F6014A family of devices using an 80 pin PIM interface. The dsPIC30F6014A is a high performance 16bit Digital Signal Controller in an 80 pin TQFP package. The dsPIC33FJ256GP710 PIM is designed to demonstrate the capabilities of the dsPIC33FJ256GP710 family of general purpose devices using 80 pin PIM interface boards. The dsPIC33FJ256GP710 is a high performance 16bit Digital Signal Controller in a 100 pin TQFP package.
- Power input from 9V supply
- Selectable voltage regulator outputs of 5V and 3.3V
- LEDs, switches, potentiometer, UART interface
- A/D input filter circuit for speech band signal input
- On board DAC and filter for speech band signal output
- Circuit prototyping area
- Assembly language demonstration program and tutorial
Applications
Communications & Networking, Audio, Automotive
Contents
80 pin Starter Development Board(dsPICDEM), 80 pin dsPIC30F6014A plug-in module (MA300014) and an 80 pin dsPIC33FJ256GP710 (MA330012), CD
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
dsPIC30F6xxx, dsPIC33FJxxx
dsPIC30, dsPIC33
Dev Board dsPIC30F6014A, dsPIC33F
No SVHC (25-Jun-2025)
16bit
dsPIC
dsPIC30F6014A, dsPIC33F
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate