Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €89.830 |
Product Information
Product Overview
The DM300027 is a low cost 16bit 28 Pin starter development board an easy to use tool that allows you to start development with dsPIC30F/dsPIC33F and PIC24 devices. The 16bit 28 Pin starter development board is supplied with a preloaded device that demonstrates the following board functionality Interrupt handling using timer1 to toggle the LEDs, UART functionality using the on board USB to echo characters sent from a PC terminal programmed with a 9600 baud rate. The development board has the option of being powered by a 9V DC power supply or by the USB bus. The position of jumper JP1 determines which power source is used. Connect jumper pins 1 and 2 for the 9V power supply or jumper pins 2 and 3 for the USB. In addition, jumper JP2 selects either 5V or 3.3V power source for the targeted device. The dsPIC30F/dsPIC33F and PIC24 devices use an on board PIC18 and USB interface for UART communications.
- Prototyping tool for all 28 pin, SDIP PIC24, dsPIC30F and dsPIC33F devices
- Includes a 28 pin PIC24FJ64GA002 and dsPIC33FJ12GP202
- On board regulators for 3.3V or 5V operation
- Power input from 9V power supply or USB power source
- Single UART communication channel via USB bridge
- Connectors for MPLAB ICD 2 in circuit debugger/programmer and PICkit 2
- Header for access to all device I/O pins
- Circuit prototyping area including pads for SOIC and SOT 23 devices
Applications
Embedded Design & Development, LED Lighting, Signal Processing
Contents
16bit, 28 pin Starter Board, 28 pin PIC24FJ64GA002 device, USB cable, Example software and documentation on CD.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
dsPIC33FJxxGPxxx, PIC24FJxxGAxxx
PIC24, dsPIC30, dsPIC33
Starter Board, USB Cable, Example Software and Documentation on CD
No SVHC (25-Jun-2025)
16bit
PIC, dsPIC
PIC24F, dsPIC30F, dsPIC33F
-
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate