Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €69.910 |
Product Information
Product Overview
The DM320001 is a PIC32 starter kit. The PIC32 starter kit provides the easiest and low cost method to experience the PIC32 microcontroller. From the over 35 source code examples to the getting started project, user can quickly learn Microchip's 32bit family of microcontrollers and development tools. The kit includes everything needed to write, program, debug and execute code on a high performance PIC32 microcontroller. The PIC32 starter kit contains everything needed to experience the high performance PIC32 microcontroller family. The PIC32 starter kit includes an expansion header for adding Microchip's starter kit expansion-boards or for prototyping your own. Host PC requires Windows XP operating system. Microsoft vista support is planned.
- PIC32MX360F512L 32bit microcontroller
- Free MPLAB C32 C compiler that compiles up to 64KB of code and no time limits
- USB connectivity for on-board debugger communications
- Integrated programmer and debugger
- Full source based debugging in MPLAB IDE
- PIC32 running at 72MHz with 512K flash, 32K RAM, 4 channel DMA
- PIC18LF4550 USB microcontroller for on-board debugging
- Expansion connector enables addition of Microchip expansion-board
- 3 user switches and 3 LEDs
- On-board crystal for precision microcontroller clocking (8MHz)
Applications
Industrial, Consumer Electronics, Communications & Networking, Multimedia
Contents
PIC32 starter kit board, USB mini-B cable
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
PIC32
PIC32
Demo Board, USB Cable
No SVHC (25-Jun-2025)
32bit
PIC
PIC32MX
-
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate