Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.760 |
5+ | €8.720 |
Product Information
Product Overview
Pocket sized ATmega4809 curiosity Nano evaluation kit with full program and debug capabilities. The ATMega4809 microcontroller (MCU) broadens the effectiveness of real-time control systems with a combination of intelligent hardware peripherals alongside the low-power capacity of the AVR core. Elevate your design with a high-speed ADC, Core Independent Peripherals (CIPs) and on-chip Configurable Custom Logic (CCL). Use either Studio 7 or MPLAB X IDEs as a magnifying glass to look into your MCU and step through the debug. Free, easy to use graphical programming tools, START and MCC allows you to intuitively program the target MCU.
- ATmega4809-MFR microcontroller (yellow user LED, mechanical user switch, 1 32.768KHz crystal)
- On-board debugger (board identification in Microchip MPLAB X, 1 green power and status LED)
- On-board debugger (programming and debugging, virtual COM port, 2 logic analyser channel)
- USB powered
- Adjustable target voltage (MIC5353 LDO regulator controlled by the on-board debugger)
Technical Specifications
Microchip
ATmega
-
Curiosity Nano Evaluation Board ATmega4809, On-Board Debugger
No SVHC (25-Jun-2025)
8bit
AVR
ATmega4809
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate