Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €86.760 |
Price for:Each
Minimum: 1
Multiple: 1
€86.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDM320209
Order Code3253511
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NamePIC32MZ
Core ArchitectureMIPS
Core Sub-ArchitectureWarrior M-Class
Silicon Core NumberPIC32MZ2048EFM144
Kit ContentsCuriosity Dev Board PIC32MZ2048EFM144
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC32MZ
Core Sub-Architecture
Warrior M-Class
Kit Contents
Curiosity Dev Board PIC32MZ2048EFM144
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
MIPS
Silicon Core Number
PIC32MZ2048EFM144
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.152407