Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €156.290 |
Product Overview
CEC1x02 Evaluation-board that can be used for development, customer evaluation and demos. It is the board that customers can evaluate and program keys used for authentication into the CEC1x02 devices. One of the key attributes of this board is a Plug in Module (PIM) for the CEC1x02 family. The PIM ships with the CEC1702 a full-featured ARM® Cortex®-M4-based microcontroller with complete hardware cryptography accelerators enabled solutions in a single package. These CEC1702 can be used as a secure boot product for application processors and can also be used as the sole standalone MCU in embedded applications.
- Compact, high contrast, serial graphic LCD display module with backlight
- Serial quad I/O (SQI) flash
- OTP programmability in CEC1702
- Two expansion headers compatible with MikroElektronika mikroBUS™ expansion interface
Contents
02-10757 PCB Assy CEC1x02 development board, PCB Assy CEC1x02 PIM (installed on 02-10757), DOC CEC1x02 development board info sheet, DOC warranty/registration card, DOC important information insert.
Technical Specifications
Microchip
CEC1x02
Cortex-M4
Development Board CEC1702
No SVHC (25-Jun-2025)
32bit
ARM
CEC1702
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate