Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoDSC1001DL5-025.0000T
Order Code4332585
Product RangeDSC1001 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | €1.060 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€1,060.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDSC1001DL5-025.0000T
Order Code4332585
Product RangeDSC1001 Series
Technical Datasheet
Frequency Nom25MHz
Oscillator CaseSMD, 2.5mm x 2mm
Frequency Stability + / -10ppm
Supply Voltage Nom3.3V
Product RangeDSC1001 Series
Oscillator Output CompatibilityCMOS
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
25MHz
Frequency Stability + / -
10ppm
Product Range
DSC1001 Series
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Oscillator Case
SMD, 2.5mm x 2mm
Supply Voltage Nom
3.3V
Oscillator Output Compatibility
CMOS
Operating Temperature Max
105°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423911
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability