Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.640 |
| 25+ | €1.490 |
| 100+ | €1.350 |
Product Information
Product Overview
DSPIC33CK256MC506T-I/MR is a dsPIC33CK256MC506 digital signal controller (DSC) that features a single 100MHz dsPIC® DSC core with integrated DSP and enhanced on-chip peripherals. This DSC enables the design of motor control, high-performance, general embedded and robust applications in automotive, industrial, medical and consumer segments. In the motor control segment, it is well suited for cost competitive automotive, consumer and industrial applications. Loaded with advanced analogue peripherals such as high-performance 12-bit ADCs and 12-bit DACs, high-speed analogue comparators, and op amps, it provides simple-to-use smart sensor interfaces for various electronic sensing applications. The Functional Safety Ready dsPIC33CK product family has many features and a comprehensive safety ecosystem that help simplify the design of safety-critical applications and achieve functional safety certification.
- Code efficient (C and assembly) CPU architecture designed for real-time applications
- Functional safety support (ISO 26262 and IEC 61508)
- AUTOSAR-Ready DSC supporting, high-speed PWM module
- Four Configurable Logic Cell (CLC) modules with user defined logic gate circuits
- Programmable Pin Select (PPS) for peripheral pin function mapping
- 256bytes of One-Time-Programmable (OTP) memory and 120-bit Unique Device Identifier (UDID)
- 32K data memory, 53 general purpose I/Os, 48 PPS
- 4 high-speed PWM (generators), (20) 12-bit ADC (external channels)
- 3 UART, 4 SCCP, 4 CLC, 2 SPI/I²S, 3 op amp
- 64-pin QFN package, -40 to 85°C temperature range
Technical Specifications
dsPIC33C Series
256KB
CAN, CLC, I2C, I2S, PTG, QEI, SENT, SPI, UART
QFN-EP
3V
-40°C
-
100MHz
53I/O's
1.2V
64Pins
3.6V
85°C
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate