Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €10.380 |
25+ | €9.520 |
100+ | €9.500 |
250+ | €9.480 |
Product Information
Product Overview
The DSPIC33EP256MU810-I/PF is a 16-bit Digital Signal Controller features a 70MIPS dsPIC® DSC core with integrated DSP and enhanced on-chip peripherals. This DSCs enable the design of high-performance, precision motor control systems that are more energy efficient, quieter in operation, have a great range and extended life. They can be used to control brushless DC, permanent magnet synchronous, AC induction and stepper motors. This device is also ideal for high-performance general purpose applications.
- 16-bit dsPIC33E core
- Modified Harvard architecture
- C compiler optimized instruction set
- 16-bit Wide data path
- 24-bit wide instructions
- 16 x 16 Integer multiply operations
- 32/16 and 16/16 Integer divide operations
- 11 Additional instructions
- Two 40-bit Accumulators with rounding and saturation options
- Flexible and powerful addressing modes
- Single-cycle multiply and accumulate
- Single-cycle shifts for up to 40-bit data
- 16x16 Fractional multiply/divide operations
- Motor control PWM - Two PWM outputs per PWM generator
- Quadrature Encoder Interface (QEI) - 32-bit position counter
- Advanced analogue features - Flexible and independent ADC trigger sources
- 9 16-bit timers/counters, unused output compares can be used as Std. times for a total of 25 timers
- 15-channel DMA with user-selectable priority arbitration
- UART, USB, SPI, ADC, ECAN, IC, OC, timers, DCI/I2S and PMP
Applications
Motor Drive & Control, Clock & Timing, Power Management, Communications & Networking, HVAC, Consumer Electronics, Audio, Industrial, Security, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
dsPIC33E Series
256KB
CAN, I2C, I2S, SPI, UART, USB
TQFP
3V
-40°C
AEC-Q100
No SVHC (21-Jan-2025)
140MHz
83I/O's
1.8V
100Pins
3.6V
85°C
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for DSPIC33EP256MU810-I/PF
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate