Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.730 |
| 25+ | €10.480 |
| 100+ | €10.220 |
| 250+ | €9.970 |
Product Information
Product Overview
The DSPIC33EP512MU810-I/PF is a 16-bit microcontroller and Digital Signal Controller with high-speed PWM, USB and advanced analogue. The digital signal controller (DSCs) features a 70 MIPS dsPIC® DSC core with integrated DSP and enhanced on-chip peripherals. These DSCs enable the design of high-performance, precision motor control systems that are more energy efficient, quieter in operation, have a great range and extended life. They can be used to control brushless DC, permanent magnet synchronous, AC induction and stepper motors. This device is also ideal for high-performance general purpose applications.
- Modified Harvard architecture
- C compiler optimized instruction set
- 16-bit wide data path
- 16 x 16 Integer multiply operations
- 11 Additional instructions
- Two 40-bit accumulators with rounding and saturation options
- Flexible and powerful addressing modes
- Single-cycle multiply and accumulate
- Single-cycle shifts for up to 40-bit data
- 16 x 16 Fractional multiply/divide operations
Applications
Motor Drive & Control, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
dsPIC33E Series
536KB
ECAN, I2C, SPI, UART, USB
TQFP
3V
-40°C
-
No SVHC (25-Jun-2025)
70MHz
83I/O's
1.8V
100Pins
3.6V
85°C
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate