You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP DSPIC33EP512MU810-I/PT

Digital Signal Controller, dsPIC33E, 536 KB, 83 I/O's, I2C, SPI, UART, USB, 1.8 V

Date/Lot Code
MICROCHIP DSPIC33EP512MU810-I/PT
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
DSPIC33EP512MU810-I/PT
Order Code:
1971853
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
dsPIC33E
See all Technical Docs

Product Range Selector (dsPIC33E)

See all from this product range

Product Overview

The DSPIC33EP512MU810-I/PT is a 16-bit Digital Signal Controller features a 70MIPS dsPIC® DSC core with integrated DSP and enhanced on-chip peripherals. This DSCs enable the design of high-performance, precision motor control systems that are more energy efficient, quieter in operation, have a great range and extended life. They can be used to control brushless DC, permanent magnet synchronous, AC induction and stepper motors. This device is also ideal for high-performance general purpose applications.
  • 16-bit dsPIC33E core
  • Modified Harvard architecture
  • C compiler optimized instruction set
  • 16-bit Wide data path
  • 24-bit wide instructions
  • 16 x 16 Integer multiply operations
  • 32/16 and 16/16 Integer divide operations
  • 11 Additional instructions
  • Two 40-bit Accumulators with rounding and saturation options
  • Flexible and powerful addressing modes
  • Single-cycle multiply and accumulate
  • Single-cycle shifts for up to 40-bit data
  • 16x16 Fractional multiply/divide operations
  • Motor control PWM - Two PWM outputs per PWM generator
  • Quadrature Encoder Interface (QEI) - 32-bit position counter
  • Advanced analogue features - Flexible and independent ADC trigger sources
  • 9 16-bit timers/counters, unused output compares can be used as Std. times for a total of 25 timers
  • 15-channel DMA with user-selectable priority arbitration
  • UART, USB, SPI, ADC, ECAN, IC, OC, timers, DCI/I2S and PMP

Applications

Motor Drive & Control, Clock & Timing, Power Management, Communications & Networking, HVAC, Consumer Electronics, Audio, Industrial, Security, Automotive

Warnings

ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
dsPIC33E

:
-

:
536KB

:
83I/O's

:
I2C, SPI, UART, USB

:
1.8V

:
TQFP

:
100Pins

:
3V

:
3.6V

:
-40°C

:
85°C

:
AEC-Q100

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

583 In stock Need more?

Standard lead time for this product is 27 weeks.

Order before 18.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€10.67

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
Quantity Price Your Price
 
 
1+ €10.67
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ €10.26
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ €9.84
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --